There are no models available for this part yet.
Overview of ES1ZV4 by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for ES1ZV4 by Sanken Electric Co Ltd
Part Data Attributes for ES1ZV4 by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.5 V
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.7 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for ES1ZV4
This table gives cross-reference parts and alternative options found for ES1ZV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1ZV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1V4 | Rectifier Diode, 1 Element, 0.7A, Silicon | Sanken Electric Co Ltd | ES1ZV4 vs ES1V4 |
ES1ZW | Rectifier Diode, 1 Element, 0.7A, Silicon | Sanken Electric Co Ltd | ES1ZV4 vs ES1ZW |
ES1ZWK | Rectifier Diode, 1 Element, 0.7A, Silicon | Sanken Electric Co Ltd | ES1ZV4 vs ES1ZWK |
ES1ZVO | Rectifier Diode, 1 Element, 0.7A, Silicon | Sanken Electric Co Ltd | ES1ZV4 vs ES1ZVO |
ES1WK | Rectifier Diode, 1 Element, 0.7A, Silicon | Sanken Electric Co Ltd | ES1ZV4 vs ES1WK |
ES1V3 | Rectifier Diode, 1 Element, 0.7A, Silicon | Sanken Electric Co Ltd | ES1ZV4 vs ES1V3 |
ES1V1 | Rectifier Diode, 1 Element, 0.7A, Silicon | Sanken Electric Co Ltd | ES1ZV4 vs ES1V1 |