Part Details for ES1GF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of ES1GF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES1GF4
ES1GF4 CAD Models
ES1GF4 Part Data Attributes
|
ES1GF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1GF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1GF4
This table gives cross-reference parts and alternative options found for ES1GF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1GF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSDGLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ES1GF4 vs TSDGLWHRVG |
FM4004L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAL, 2 PIN | ES1GF4 vs FM4004L-HF-W |
ES1GF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES1GF4 vs ES1GF3 |
F1GFS | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES1GF4 vs F1GFS |
GR1GF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES1GF4 vs GR1GF4 |
HFM104-MH1-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ES1GF4 vs HFM104-MH1-H |
SH5-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ES1GF4 vs SH5-W |
GF1GHE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, | ES1GF4 vs GF1GHE3_A/I |
ES1GF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | ES1GF4 vs ES1GF1 |
US1G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | ES1GF4 vs US1G |