There are no models available for this part yet.
Overview of ES1E by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for ES1E by Bytesonic Corporation
Part Data Attributes for ES1E by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES1E
This table gives cross-reference parts and alternative options found for ES1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1E-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1E vs ES1E-AU_R2_100A1 |
ES1FHR3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1E vs ES1FHR3 |
ES1EW | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | ES1E vs ES1EW |
ES1FHF2 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1E vs ES1FHF2 |
HS1FHR3G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1E vs HS1FHR3G |
ES1E_R1_00001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1E vs ES1E_R1_00001 |
ES1E-T3-LF | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | ES1E vs ES1E-T3-LF |
HS1FE4 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1E vs HS1FE4 |
HS1FHR2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1E vs HS1FHR2G |
ES1FHR3G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1E vs ES1FHR3G |