Diodes
ES1DHE3_A/H
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of ES1DHE3_A/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for ES1DHE3_A/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC3648
Newark Rectifier, Aec-Q101, 1A, 200V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay ES1DHE3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 450
  • 1 $0.1330
  • 10 $0.1330
  • 25 $0.1330
  • 50 $0.1330
  • 100 $0.1330
$0.1330 Buy Now
DISTI # ES1DHE3_A/H
Avnet Americas Diode Ultrafast Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: ES1DHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 214200
  • 1,800 $0.0770
$0.0770 Buy Now
DISTI # 60AC3648
Avnet Americas Diode Ultrafast Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R - Product that comes on tape, but is not reeled (Alt: 60AC3648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack 450 Partner Stock
  • 1 $0.4240
  • 10 $0.3370
  • 25 $0.2960
  • 50 $0.2550
  • 100 $0.2140
$0.2140 / $0.4240 Buy Now
DISTI # 78-ES1DHE3_A/H
Mouser Electronics Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM RoHS: Compliant 133
  • 1 $0.3800
  • 10 $0.2920
  • 100 $0.1750
  • 500 $0.1610
  • 1,000 $0.0970
  • 1,800 $0.0870
  • 9,000 $0.0830
  • 23,400 $0.0810
$0.0810 / $0.3800 Buy Now
DISTI # V36:1790_18763944
Arrow Electronics Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2303 Americas - 14400
  • 1,800 $0.0833
  • 9,000 $0.0811
  • 23,400 $0.0793
$0.0793 / $0.0833 Buy Now
DISTI # V72:2272_18763944
Arrow Electronics Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 Container: Cut Strips Americas - 4095
  • 1 $0.3648
  • 10 $0.2775
  • 25 $0.2748
  • 100 $0.1630
  • 250 $0.1613
  • 500 $0.1469
  • 1,000 $0.1171
  • 3,000 $0.0873
$0.0873 / $0.3648 Buy Now
Future Electronics ES1D Series 200 V 1 A Surface-Mount Ultrafast Plastic Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel 18000
Reel
  • 1,800 $0.0884
  • 3,600 $0.0861
  • 7,200 $0.0838
  • 9,000 $0.0831
  • 27,000 $0.0788
$0.0788 / $0.0884 Buy Now
Future Electronics ES1D Series 200 V 1 A Surface-Mount Ultrafast Plastic Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,800 $0.0884
  • 3,600 $0.0861
  • 7,200 $0.0838
  • 9,000 $0.0831
  • 27,000 $0.0788
$0.0788 / $0.0884 Buy Now
DISTI # 76062469
Verical Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2303 Americas - 14400
  • 1,800 $0.0833
  • 9,000 $0.0811
  • 23,400 $0.0793
$0.0793 / $0.0833 Buy Now
DISTI # 81323429
Verical Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2418 Americas - 7200
  • 1,800 $0.1320
  • 3,600 $0.1206
$0.1206 / $0.1320 Buy Now
DISTI # 77303804
Verical Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 68 Package Multiple: 1 Date Code: 2403 Americas - 4095
  • 68 $0.2748
  • 100 $0.1630
  • 250 $0.1613
  • 500 $0.1469
  • 1,000 $0.1171
  • 3,000 $0.0873
$0.0873 / $0.2748 Buy Now
Chip 1 Exchange INSTOCK 81540
RFQ
DISTI # ES1DHE3_A/H
Avnet Asia Diode Ultrafast Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R (Alt: ES1DHE3_A/H) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days 0
RFQ
CHIPMALL.COM LIMITED SMA(DO-214AC) Fast recovery/high efficiency diode ROHS 1855
  • 5 $0.1240
  • 50 $0.1004
  • 150 $0.0887
  • 500 $0.0798
  • 2,500 $0.0654
  • 6,000 $0.0619
$0.0619 / $0.1240 Buy Now
DISTI # ES1DHE3_A/H
EBV Elektronik Diode Ultrafast Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R (Alt: ES1DHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days EBV - 3600
Buy Now
Sense Electronic Company Limited DO214/A 6183
RFQ

CAD Models for ES1DHE3_A/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ES1DHE3_A/H by Vishay Intertechnologies

ES1DHE3_A/H
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AC
Package Description
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.865 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.015 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ES1DHE3_A/H
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for ES1DHE3_A/H

This table gives cross-reference parts and alternative options found for ES1DHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1DHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ES1DHE3_A/I Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies ES1DHE3_A/H vs ES1DHE3_A/I
ES1DHE3/61T Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies ES1DHE3_A/H vs ES1DHE3/61T
ES1DHE3/5AT Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies ES1DHE3_A/H vs ES1DHE3/5AT
ES1D-E3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies ES1DHE3_A/H vs ES1D-E3/61T
Part Number Description Manufacturer Compare
UF4003TR Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fairchild Semiconductor Corporation ES1DHE3_A/H vs UF4003TR
UF4003-AP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components ES1DHE3_A/H vs UF4003-AP
HER103-E Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor ES1DHE3_A/H vs HER103-E
ES1B_R2_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor ES1DHE3_A/H vs ES1B_R2_10001
ES1DF-AU_R1_000A1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN PanJit Semiconductor ES1DHE3_A/H vs ES1DF-AU_R1_000A1
UF1B-GT3 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors ES1DHE3_A/H vs UF1B-GT3
ES1DHE3/5AT Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies ES1DHE3_A/H vs ES1DHE3/5AT
ES1B-AU_R1_000A1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor ES1DHE3_A/H vs ES1B-AU_R1_000A1
UF4003TR Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Central Semiconductor Corp ES1DHE3_A/H vs UF4003TR
CMR1U-01M Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN Central Semiconductor Corp ES1DHE3_A/H vs CMR1U-01M

Related Parts for ES1DHE3_A/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES1DHE3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES1DHE3_A/H by Vishay Intertechnologies

  • Please alert me when ES1DHE3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ES1DHE3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES1DHE3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ES1DHE3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES1DHE3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES1DHE3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: