Part Details for ES1D-13 by Diodes Incorporated
Overview of ES1D-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1D-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1D-13
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: ES1D-13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2330 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 6810 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 7978 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 11704 |
|
$0.1365 / $0.3900 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 5448 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 6382 |
|
$0.2275 / $0.6500 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 3552 |
|
$0.2275 / $0.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2367 |
|
$0.2500 / $0.3800 | Buy Now |
|
Perfect Parts Corporation | 35099 |
|
RFQ |
Part Details for ES1D-13
ES1D-13 CAD Models
ES1D-13 Part Data Attributes
|
ES1D-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES1D-13
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1D-13
This table gives cross-reference parts and alternative options found for ES1D-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DF4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1D-13 vs RS1DF4 |
RS1D-TR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-13 vs RS1D-TR3G |
S1DHM2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-13 vs S1DHM2 |
ES1DHM2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-13 vs ES1DHM2G |
ES1DHF2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-13 vs ES1DHF2G |
S1DHF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1D-13 vs S1DHF2 |
ES1DHF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1D-13 vs ES1DHF3 |
US1D-7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1D-13 vs US1D-7 |
US1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | ES1D-13 vs US1D-T3 |
US1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | ES1D-13 vs US1D |