Part Details for ES1A by Frontier Electronics Co Ltd
Overview of ES1A by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES1A
ES1A CAD Models
ES1A Part Data Attributes
|
ES1A
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1A
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1A
This table gives cross-reference parts and alternative options found for ES1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ES1A vs G1A |
RS1000FL-T1-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ES1A vs RS1000FL-T1-LF |
RB160MM-50TF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | ES1A vs RB160MM-50TF |
SM150AF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES1A vs SM150AF |
LH1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES1A vs LH1 |
SFM11-MS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ES1A vs SFM11-MS |
ES1AF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1A vs ES1AF4 |
US1AL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES1A vs US1AL |
ES1000FL-T1-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ES1A vs ES1000FL-T1-LF |
FFM101W-W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | ES1A vs FFM101W-W |