Part Details for ES14M-C by Secos Corporation
Overview of ES14M-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES14M-C
ES14M-C CAD Models
ES14M-C Part Data Attributes
|
ES14M-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
ES14M-C
Secos Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES14M-C
This table gives cross-reference parts and alternative options found for ES14M-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES14M-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1J_NL | Rectifier Diode, Schottky, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | ES14M-C vs S1J_NL |
FEGFM105-MS-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINI SMA, 2 PIN | Formosa Microsemi Co Ltd | ES14M-C vs FEGFM105-MS-H |
SC015-6-TE12RA | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | ES14M-C vs SC015-6-TE12RA |
SMH106M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | ES14M-C vs SMH106M |
FEGFM105-MH1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | ES14M-C vs FEGFM105-MH1 |
S1J-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES14M-C vs S1J-F |
RS1006D1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | ES14M-C vs RS1006D1 |
RS1JFR2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | ES14M-C vs RS1JFR2G |
RS1006D1RIG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | ES14M-C vs RS1006D1RIG |
SM4005M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | ES14M-C vs SM4005M |