There are no models available for this part yet.
Overview of ES11-150NI by Semiconductor Circuits Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2024BE-S1-18E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2018BE-S1-18E-25.166000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SIT2019BE-S1-18E-121.650000 | SiTime | 115 to 137 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
CAD Models for ES11-150NI by Semiconductor Circuits Inc
Part Data Attributes for ES11-150NI by Semiconductor Circuits Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMICONDUCTOR CIRCUITS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
110 V
|
Input Voltage-Min
|
90 V
|
JESD-30 Code
|
R-XSMA-X5
|
Load Regulation-Max
|
0.015%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
NO
|