ES1006FL-AU_R2_000A1
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Overview of ES1006FL-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ES1006FL-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES1006FL-AU_R2_000A1 by PanJit Semiconductor

ES1006FL-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ES1006FL-AU_R2_000A1
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for ES1006FL-AU_R2_000A1

This table gives cross-reference parts and alternative options found for ES1006FL-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1006FL-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1JB-G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd ES1006FL-AU_R2_000A1 vs S1JB-G
ES1J_R2_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor ES1006FL-AU_R2_000A1 vs ES1J_R2_10001
ES1006FL Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor ES1006FL-AU_R2_000A1 vs ES1006FL
GS1JBF1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Yangzhou Yangjie Electronics Co Ltd ES1006FL-AU_R2_000A1 vs GS1JBF1
S1J-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components ES1006FL-AU_R2_000A1 vs S1J-TP
ES1JLHR3G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor ES1006FL-AU_R2_000A1 vs ES1JLHR3G
RS1JB Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN WEITRON INTERNATIONAL CO., LTD. ES1006FL-AU_R2_000A1 vs RS1JB
ES1JLRUG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor ES1006FL-AU_R2_000A1 vs ES1JLRUG
US1J Rectifier Diode, Continental Device India Ltd ES1006FL-AU_R2_000A1 vs US1J
ES1JLR2 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor ES1006FL-AU_R2_000A1 vs ES1JLR2
Part Number Description Manufacturer Compare
ES1HLM2 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor ES1006FL-AU_R2_000A1 vs ES1HLM2
CMR1F-06MTIN/LEAD Rectifier Diode, Central Semiconductor Corp ES1006FL-AU_R2_000A1 vs CMR1F-06MTIN/LEAD
ES1JF-W Rectifier Diode, Rectron Semiconductor ES1006FL-AU_R2_000A1 vs ES1JF-W
ES1J_R1_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor ES1006FL-AU_R2_000A1 vs ES1J_R1_10001
HS1JLRTG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor ES1006FL-AU_R2_000A1 vs HS1JLRTG
CMR1-06TR13PBFREE Rectifier Diode, Central Semiconductor Corp ES1006FL-AU_R2_000A1 vs CMR1-06TR13PBFREE
ES1HLRHG Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor ES1006FL-AU_R2_000A1 vs ES1HLRHG
FR1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated ES1006FL-AU_R2_000A1 vs FR1J
S1J-E3 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Vishay Intertechnologies ES1006FL-AU_R2_000A1 vs S1J-E3
S1JFS Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-128, 2 PIN Taiwan Semiconductor ES1006FL-AU_R2_000A1 vs S1JFS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES1006FL-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES1006FL-AU_R2_000A1 by PanJit Semiconductor

  • Please alert me when ES1006FL-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ES1006FL-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES1006FL-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ES1006FL-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES1006FL-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES1006FL-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: