Part Details for ES1-390R-ST by Cressall Power Resistors
Overview of ES1-390R-ST by Cressall Power Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ES1-390R-ST
ES1-390R-ST CAD Models
ES1-390R-ST Part Data Attributes
|
ES1-390R-ST
Cressall Power Resistors
Buy Now
Datasheet
|
Compare Parts:
ES1-390R-ST
Cressall Power Resistors
Wire Wound, 390ohm, 1000V, 5% +/-Tol,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRESSALL RESISTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Mounting Feature | CHASSIS MOUNT | |
Package Height | 141 mm | |
Package Length | 467 mm | |
Package Style | Screw Ends | |
Package Width | 121 mm | |
Rated Power Dissipation (P) | 1500 W | |
Resistance | 390 Ω | |
Resistor Type | OTHER RESISTORS | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | SCREW | |
Tolerance | 5% | |
Working Voltage | 1000 V |