Part Details for ES05W100RJTB by TE Connectivity
Overview of ES05W100RJTB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES05W100RJTB
ES05W100RJTB CAD Models
ES05W100RJTB Part Data Attributes
|
ES05W100RJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES05W100RJTB
TE Connectivity
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |