Part Details for ERZVHAV180 by Panasonic Electronic Components
Overview of ERZVHAV180 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVHAV180
ERZVHAV180 CAD Models
ERZVHAV180 Part Data Attributes
|
ERZVHAV180
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVHAV180
Panasonic Electronic Components
Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 2.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for ERZVHAV180
This table gives cross-reference parts and alternative options found for ERZVHAV180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVHAV180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0070.1141.T2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 2.6J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZVHAV180 vs 0070.1141.T2 |
ERZVD9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZVD9V180 |
D61D3ZOV110RA02 | Varistor, 14V, 2.6J, Through Hole Mount | Maida Development Company | ERZVHAV180 vs D61D3ZOV110RA02 |
ERZVA9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZVA9V180 |
ERZVDAV180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZVDAV180 |
ERZVE9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZVE9V180 |
ERZVH9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZVH9V180 |
ERZV09V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZV09V180 |
ERZVEAD180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZVEAD180 |
ERZVAAV180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAV180 vs ERZVAAV180 |