Part Details for ERZVGED560 by Panasonic Electronic Components
Overview of ERZVGED560 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVGED560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VGED560
|
Avnet Americas | Var 35VAC/45VDC 2000A 56V Radial T/R - Tape and Reel (Alt: ERZ-VGED560) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2432 | Buy Now |
Part Details for ERZVGED560
ERZVGED560 CAD Models
ERZVGED560 Part Data Attributes
|
ERZVGED560
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVGED560
Panasonic Electronic Components
Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for ERZVGED560
This table gives cross-reference parts and alternative options found for ERZVGED560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVGED560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70.3561.T2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZVGED560 vs 70.3561.T2 |
D6920ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | ERZVGED560 vs D6920ZOV350RA10 |
CV135K14R | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVGED560 vs CV135K14R |
CV135K14B | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVGED560 vs CV135K14B |
ERZVAED560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVGED560 vs ERZVAED560 |
ERZV14D560CS | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVGED560 vs ERZV14D560CS |
D6993ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | ERZVGED560 vs D6993ZOV350RA10 |
D6910ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | ERZVGED560 vs D6910ZOV350RA10 |
ERZV14V560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVGED560 vs ERZV14V560 |
ROV14H560K | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVGED560 vs ROV14H560K |