Part Details for ERZVEAD330 by Panasonic Electronic Components
Overview of ERZVEAD330 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVEAD330
ERZVEAD330 CAD Models
ERZVEAD330 Part Data Attributes
|
ERZVEAD330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVEAD330
Panasonic Electronic Components
Varistor, 26V, 4.8J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 4.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for ERZVEAD330
This table gives cross-reference parts and alternative options found for ERZVEAD330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEAD330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0070.2041.T2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 4.8J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZVEAD330 vs 0070.2041.T2 |
C94811-000 | RESISTOR, VOLTAGE DEPENDENT, 26V, 4.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVEAD330 vs C94811-000 |
ERZVGAD330 | Varistor, 26V, 4.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAD330 vs ERZVGAD330 |
70.2041.T2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 4.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZVEAD330 vs 70.2041.T2 |
ERZVAAV330 | Varistor, 26V, 4.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAD330 vs ERZVAAV330 |
ERZV09D330CS | Varistor, 26V, 4.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAD330 vs ERZV09D330CS |
D6120ZOV200RA03 | Varistor, 26V, 4.8J, Through Hole Mount | Maida Development Company | ERZVEAD330 vs D6120ZOV200RA03 |
CV120K10A | RESISTOR, VOLTAGE DEPENDENT, 26V, 4.8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVEAD330 vs CV120K10A |
ERZVE9V330 | Varistor, 26V, 4.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAD330 vs ERZVE9V330 |
ERZVE9D330 | Varistor, 26V, 4.8J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAD330 vs ERZVE9D330 |