There are no models available for this part yet.
Overview of ERZVE9V331 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERZVE9V331 by Panasonic Electronic Components
Part Data Attributes for ERZVE9V331 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
210 V
|
Energy Absorbing Capacity-Max
|
58 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
270 V
|
Alternate Parts for ERZVE9V331
This table gives cross-reference parts and alternative options found for ERZVE9V331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVE9V331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6120ZOV211RA30 | Varistor, 270V, 58J, Through Hole Mount | Maida Development Company | ERZVE9V331 vs D6120ZOV211RA30 |
ERZVEAV331 | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZVEAV331 |
ERZV10D331CS | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZV10D331CS |
D6111ZOV211RA30 | Varistor, 270V, 58J, Through Hole Mount | Maida Development Company | ERZVE9V331 vs D6111ZOV211RA30 |
ERZVGAD331 | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZVGAD331 |
ERZVHAV331 | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZVHAV331 |
ERZV09V331 | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZV09V331 |
ERZVH9D331 | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZVH9D331 |
ERZV10V331CS | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZV10V331CS |
ERZVHAD331 | Varistor, 270V, 58J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE9V331 vs ERZVHAD331 |