Part Details for ERZVDEV121 by Panasonic Electronic Components
Overview of ERZVDEV121 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVDEV121
ERZVDEV121 CAD Models
ERZVDEV121 Part Data Attributes
|
ERZVDEV121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVDEV121
Panasonic Electronic Components
Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
Alternate Parts for ERZVDEV121
This table gives cross-reference parts and alternative options found for ERZVDEV121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVDEV121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0120NS14DTC | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDEV121 vs 0120NS14DTC |
ERZV14V121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDEV121 vs ERZV14V121 |
0120NS14DTFB | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDEV121 vs 0120NS14DTFB |
ERZVDED121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDEV121 vs ERZVDED121 |
0120NS14DAC | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDEV121 vs 0120NS14DAC |
ERZVAED121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDEV121 vs ERZVAED121 |
0120NS14DAIK | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDEV121 vs 0120NS14DAIK |
0120NS14DIK | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDEV121 vs 0120NS14DIK |
ERZVAEV121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDEV121 vs ERZVAEV121 |
0120NS14DA | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVDEV121 vs 0120NS14DA |