Part Details for ERZVDAD151 by Panasonic Electronic Components
Overview of ERZVDAD151 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVDAD151
ERZVDAD151 CAD Models
ERZVDAD151 Part Data Attributes
|
ERZVDAD151
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVDAD151
Panasonic Electronic Components
Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for ERZVDAD151
This table gives cross-reference parts and alternative options found for ERZVDAD151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVDAD151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC151D-14BFF5 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVDAD151 vs SVC151D-14BFF5 |
SVC151D-14BFK8 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVDAD151 vs SVC151D-14BFK8 |
ERZV10V151CS | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD151 vs ERZV10V151CS |
CV95K10R | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDAD151 vs CV95K10R |
CV95K10A | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | ERZVDAD151 vs CV95K10A |
VF14M10151JEC | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAD151 vs VF14M10151JEC |
SVC151D-14ABF1 | Varistor, 125V, 25J, Through Hole Mount | Samwha Electronics | ERZVDAD151 vs SVC151D-14ABF1 |
VF14M10151KEQ | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAD151 vs VF14M10151KEQ |
VE17M00950KER | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVDAD151 vs VE17M00950KER |
ERZV10D151CS | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDAD151 vs ERZV10D151CS |