Part Details for ERZVD7D331 by Panasonic Electronic Components
Overview of ERZVD7D331 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVD7D331
ERZVD7D331 CAD Models
ERZVD7D331 Part Data Attributes:
|
ERZVD7D331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVD7D331
Panasonic Electronic Components
Varistor, 270V, 28J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 28 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 270 V |
Alternate Parts for ERZVD7D331
This table gives cross-reference parts and alternative options found for ERZVD7D331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVD7D331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0330NS07DTC | RESISTOR, VOLTAGE DEPENDENT, 270V, 28J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVD7D331 vs 0330NS07DTC |
ERZV07D331CS | Varistor, 270V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVD7D331 vs ERZV07D331CS |
ERZVH7D331 | Varistor, 270V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVD7D331 vs ERZVH7D331 |
D7323ZOV211RA18 | Varistor, 270V, 28J, Through Hole Mount | Maida Development Company | ERZVD7D331 vs D7323ZOV211RA18 |
ERZVA7V331 | Varistor, 270V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVD7D331 vs ERZVA7V331 |
ERZVH7V331 | Varistor, 270V, 28J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVD7D331 vs ERZVH7V331 |
0330NS07DA | RESISTOR, VOLTAGE DEPENDENT, 270V, 28J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVD7D331 vs 0330NS07DA |
D7358ZOV211RA18 | Varistor, 270V, 28J, Through Hole Mount | Maida Development Company | ERZVD7D331 vs D7358ZOV211RA18 |
0330NS07DTS | RESISTOR, VOLTAGE DEPENDENT, 270V, 28J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVD7D331 vs 0330NS07DTS |
0330NS07DIK | RESISTOR, VOLTAGE DEPENDENT, 270V, 28J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVD7D331 vs 0330NS07DIK |