Part Details for ERZVAAD560 by Panasonic Electronic Components
Overview of ERZVAAD560 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVAAD560
ERZVAAD560 CAD Models
ERZVAAD560 Part Data Attributes
|
ERZVAAD560
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVAAD560
Panasonic Electronic Components
Varistor, 45V, 8.1J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 8.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for ERZVAAD560
This table gives cross-reference parts and alternative options found for ERZVAAD560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVAAD560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70.3541.A2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 8.1J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZVAAD560 vs 70.3541.A2 |
ERZVD9D560 | Varistor, 45V, 8.1J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD560 vs ERZVD9D560 |
CV135K10A | RESISTOR, VOLTAGE DEPENDENT, 45V, 8.1J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAAD560 vs CV135K10A |
ERZVDAV560 | Varistor, 45V, 8.1J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD560 vs ERZVDAV560 |
D61D3ZOV350RA06 | Varistor, 45V, 8.1J, Through Hole Mount | Maida Development Company | ERZVAAD560 vs D61D3ZOV350RA06 |
CV135K10R | RESISTOR, VOLTAGE DEPENDENT, 45V, 8.1J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAAD560 vs CV135K10R |
CV135K10B | RESISTOR, VOLTAGE DEPENDENT, 45V, 8.1J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAAD560 vs CV135K10B |
ERZVH9V560 | Varistor, 45V, 8.1J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD560 vs ERZVH9V560 |
D617ZOV350RA06 | Varistor, 45V, 8.1J, Through Hole Mount | Maida Development Company | ERZVAAD560 vs D617ZOV350RA06 |
D6158ZOV350RA06 | Varistor, 45V, 8.1J, Through Hole Mount | Maida Development Company | ERZVAAD560 vs D6158ZOV350RA06 |