There are no models available for this part yet.
Overview of ERZVA5V220 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZVA5V220 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-VA5V220
|
Avnet Americas | Var 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: ERZ-VA5V220) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.0993 | Buy Now |
CAD Models for ERZVA5V220 by Panasonic Electronic Components
Part Data Attributes for ERZVA5V220 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Circuit RMS Voltage-Max
|
14 V
|
Energy Absorbing Capacity-Max
|
0.7 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.01 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
18 V
|
Alternate Parts for ERZVA5V220
This table gives cross-reference parts and alternative options found for ERZVA5V220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA5V220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV05V220 | Varistor, 18V, 0.7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5V220 vs ERZV05V220 |
D70161-000 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.7J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA5V220 vs D70161-000 |
ERZVD5V220 | Varistor, 18V, 0.7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5V220 vs ERZVD5V220 |
D5810ZOV140RA00 | Varistor, 18V, 0.7J, Through Hole Mount | Maida Development Company | ERZVA5V220 vs D5810ZOV140RA00 |
ERZVH5D220 | Varistor, 18V, 0.7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5V220 vs ERZVH5D220 |
0070.1411.B1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.7J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZVA5V220 vs 0070.1411.B1 |
ERZV05V220CS | Varistor, 18V, 0.7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5V220 vs ERZV05V220CS |
D5811ZOV140RA00 | Varistor, 18V, 0.7J, Through Hole Mount | Maida Development Company | ERZVA5V220 vs D5811ZOV140RA00 |
CV14K05R | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.7J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVA5V220 vs CV14K05R |
ERZV05D220CS | Varistor, 18V, 0.7J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5V220 vs ERZV05D220CS |
Related Parts for ERZVA5V220
-
ERZVEAV151Non-linear Resistors
-
ESDAVLC8-1BT2YTransient Suppressors
-
ER506_AY_10001Rectifier Diodes
-
ELM12205HDVisible LEDs
-
TLE2022ACPE4Operational Amplifiers
-
EP4SGX230KF40C4Field Programmable Gate Arrays
-
EP62ULD06Circuit Breaker
-
EPM7032LC44-10Programmable Logic Devices
-
EL5308IUZ-T13Audio/Video Amplifiers