There are no models available for this part yet.
Overview of ERZV20D201 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV20D201 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W1688
|
Newark | Varistor, 20Mm Disc, 200V, Voltage Rating Vac:130V, Voltage Rating V Dc:170V, Product Range:Znr V Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 20Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Rohs Compliant: Yes |Panasonic ERZV20D201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6630 / $0.9800 | Buy Now | |
DISTI #
ERZ-V20D201
|
Avnet Americas | Var 130VAC 170VDC 10000A 200V Thru-Hole Bulk - Bulk (Alt: ERZ-V20D201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 24 |
|
$0.4676 / $0.4954 | Buy Now | |
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 170 V, 140 J, THROUGH HOLE MOUNT | 166 |
|
$1.0200 / $2.0400 | Buy Now | ||
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 170 V, 140 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V20D201) | 166 |
|
$1.0200 / $2.0400 | Buy Now | ||
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 170 V, 140 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V20D201) | 10 |
|
$1.0200 / $1.2240 | Buy Now | ||
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 170 V, 140 J, THROUGH HOLE MOUNT | 10 |
|
$1.0200 / $1.2240 | Buy Now | ||
DISTI #
ERZV20D201
|
TME | Varistor: ceramics, THT, 130VAC, 170VDC, 200V, 10kA Min Qty: 5 | 330 |
|
$0.8800 / $1.9200 | Buy Now | |
DISTI #
ERZV20D201
|
Avnet Abacus | Var 130VAC 170VDC 10000A 200V Thru-Hole Bulk (Alt: ERZV20D201) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ERZV20D201 by Panasonic Electronic Components
Part Data Attributes for ERZV20D201 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Circuit DC Voltage-Max
|
170 V
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
140 J
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|