Part Details for ERZV14V271CS by Panasonic Electronic Components
Overview of ERZV14V271CS by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14V271CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14V271CS
|
Avnet Americas | Var 175VAC/225VDC 6000A 270V Radial Bulk - Bulk (Alt: ERZ-V14V271CS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 70 |
|
$0.1250 / $0.1325 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 225 V, 99 J, THROUGH HOLE MOUNT | 960 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 225 V, 99 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V14V271CS) | 960 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 225 V, 99 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V14V271CS) | 3 |
|
$0.3579 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 225 V, 99 J, THROUGH HOLE MOUNT | 3 |
|
$0.3579 | Buy Now |
Part Details for ERZV14V271CS
ERZV14V271CS CAD Models
ERZV14V271CS Part Data Attributes
|
ERZV14V271CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14V271CS
Panasonic Electronic Components
Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 99 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for ERZV14V271CS
This table gives cross-reference parts and alternative options found for ERZV14V271CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V271CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVAED271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZVAED271 |
ERZVEED271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZVEED271 |
ERZVHEV271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZVHEV271 |
ERZVDEV271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZVDEV271 |
ERZV14D271CS | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZV14D271CS |
C29437-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 99J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V271CS vs C29437-000 |
ERZVDED271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZVDED271 |
ERZVEEV271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZVEEV271 |
Z15D271 | RESISTOR, VOLTAGE DEPENDENT, 225V, 99J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14V271CS vs Z15D271 |
ERZV14V271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V271CS vs ERZV14V271 |