There are no models available for this part yet.
Overview of ERZV05D471 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV05D471 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W1624
|
Newark | Varistor, 5Mm Disc, 470V, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:Znr V Series, Clamping Voltage Vc Max:810V, Varistor Case Style:Disc 5Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Rohs Compliant: Yes |Panasonic ERZV05D471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7752 |
|
$0.1540 / $0.3630 | Buy Now | |
DISTI #
ERZ-V05D471
|
Avnet Americas | Varistor Zinc Oxide Non-Linear Resistor (ZNR) 60pF 5A 470V Through Hole - Bulk (Alt: ERZ-V05D471) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0774 / $0.0877 | Buy Now | |
DISTI #
70348392
|
RS | ZNR Series Metal Oxide Varistor 60pF 5A, Clamping 810V, Varistor 470V | Panasonic Electronic Components ERZV05D471 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ | |
Future Electronics | Varistors 300V 5A CLAMP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks Container: Bulk | 0Bulk |
|
$0.0831 / $0.1040 | Buy Now | ||
Bristol Electronics | 90 |
|
RFQ | ||||
DISTI #
ERZV05D471
|
TME | Varistor: ceramics, THT, 300VAC, 385VDC, 470V, 800A Min Qty: 5 | 3 |
|
$0.0760 / $0.1780 | Buy Now | |
DISTI #
ERZV05D471
|
Avnet Abacus | Var 300VAC/385VDC 800A 470V Radial Bulk (Alt: ERZV05D471) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days | Abacus - 17400 |
|
Buy Now | ||
DISTI #
C1S600600436450
|
Chip1Stop | Var 300VAC/385VDC 800A 470V Radial Bulk RoHS: Compliant | 5800 |
|
$0.0678 / $0.1240 | Buy Now |
CAD Models for ERZV05D471 by Panasonic Electronic Components
Part Data Attributes for ERZV05D471 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Circuit RMS Voltage-Max
|
300 V
|
Energy Absorbing Capacity-Max
|
21 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
10 mm
|
Package Length
|
7 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5.8 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Reference Standard
|
CQC, CSA, UL, VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
385 V
|
Alternate Parts for ERZV05D471
This table gives cross-reference parts and alternative options found for ERZV05D471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV05D471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV05D471CS | Varistor, 385V, 21J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV05D471 vs ERZV05D471CS |