ERX3SJR47
Panasonic Electronic Components
Description: Fixed Resistor, Thin Film, 3W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of ERX3SJR47 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERX3SJR47 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 86Y0116
Newark Res, 0R47, 5%, 3W, Axial, Metal Film, Resistance:0.47Ohm, Product Range:Erx Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Panasonic ERX3SJR47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # ERX3SJR47
Avnet Abacus Resistor, 470 Milliohms, � 5%, 3 W, Axial Leaded, Metal Film, High Reliability - Tape and Reel (Alt: ERX3SJR47) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERX3SJR47 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERX3SJR47 by Panasonic Electronic Components

ERX3SJR47
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Panasonic
Additional Feature
FLAME PROOF, IEC60115-4
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
IEC60115-2
Resistance
0.47 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. ERX3SJR47
    Panasonic Electronic Components
    Fixed Resistor, Thin Film, 3W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ERX3SJR47

This table gives cross-reference parts and alternative options found for ERX3SJR47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX3SJR47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERX3FJSR47E Fixed Resistor, Metal Film, 3W, 0.47ohm, 350V, 5% +/-Tol, -300,300ppm/Cel Panasonic Electronic Components ERX3SJR47 vs ERX3FJSR47E
ERX3FJR47 Fixed Resistor, Thin Film, 3W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX3SJR47 vs ERX3FJR47
ERX3SJR47V Fixed Resistor, Thin Film, 3W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX3SJR47 vs ERX3SJR47V
ERX3SJR47P Fixed Resistor, Thin Film, 3W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX3SJR47 vs ERX3SJR47P
ERX3FJR47V Fixed Resistor, Thin Film, 3W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ERX3SJR47 vs ERX3FJR47V
ERX3SJWR47E Fixed Resistor, Thin Film, 3W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ERX3SJR47 vs ERX3SJWR47E

Related Parts for ERX3SJR47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERX3SJR47 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERX3SJR47 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERX3SJR47 would you like to use for your alert(s)?
  • Please alert me when ERX3SJR47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERX3SJR47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERX3SJR47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERX3SJR47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERX3SJR47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERX3SJR47 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: