ERX1SGW2R2E
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of ERX1SGW2R2E by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERX1SGW2R2E by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERX1SGW2R2E by Panasonic Electronic Components

ERX1SGW2R2E
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, IEC60115-4
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.8 mm
Package Length
9 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
IEC60115-2
Resistance
2.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. ERX1SGW2R2E
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for ERX1SGW2R2E

This table gives cross-reference parts and alternative options found for ERX1SGW2R2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX1SGW2R2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERX1SG2R2 Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX1SGW2R2E vs ERX1SG2R2
ERX1SGU2R2V Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX1SGW2R2E vs ERX1SGU2R2V
ERX1FG2R2 Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX1SGW2R2E vs ERX1FG2R2
ERX1SG2R2P Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX1SGW2R2E vs ERX1SG2R2P
ERX1FGS2R2E Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX1SGW2R2E vs ERX1FGS2R2E
ERX1FG2R2V Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERX1SGW2R2E vs ERX1FG2R2V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERX1SGW2R2E by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERX1SGW2R2E by Panasonic Electronic Components

  • Please alert me when ERX1SGW2R2E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERX1SGW2R2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERX1SGW2R2E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERX1SGW2R2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERX1SGW2R2E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERX1SGW2R2E by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: