Part Details for ERX1FZJR16 by Panasonic Electronic Components
Overview of ERX1FZJR16 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERX1FZJR16
ERX1FZJR16 CAD Models
ERX1FZJR16 Part Data Attributes
|
ERX1FZJR16
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERX1FZJR16
Panasonic Electronic Components
Fixed Resistor, Metal Film, 1W, 0.16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERX1FZJR16
This table gives cross-reference parts and alternative options found for ERX1FZJR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX1FZJR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERX1SZJR16V | Fixed Resistor, Metal Film, 1W, 0.16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FZJR16 vs ERX1SZJR16V |
ERX1SZJUR16V | Fixed Resistor, Metal Film, 1W, 0.16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FZJR16 vs ERX1SZJUR16V |
ERX1FZJR16H | Fixed Resistor, Metal Film, 1W, 0.16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FZJR16 vs ERX1FZJR16H |
ERX1FZJSR16E | Fixed Resistor, Metal Film, 1W, 0.16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, CHIP | Panasonic Electronic Components | ERX1FZJR16 vs ERX1FZJSR16E |
ERX1SZJR16 | Fixed Resistor, Metal Film, 1W, 0.16ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FZJR16 vs ERX1SZJR16 |