Part Details for ERX1FJR30 by Panasonic Electronic Components
Overview of ERX1FJR30 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERX1FJR30
ERX1FJR30 CAD Models
ERX1FJR30 Part Data Attributes
|
ERX1FJR30
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERX1FJR30
Panasonic Electronic Components
Fixed Resistor, Metal Film, 1W, 0.3ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERX1FJR30
This table gives cross-reference parts and alternative options found for ERX1FJR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX1FJR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERX1FR30 | RES, AXIAL, METAL FILM, 0.3ohm, 350WV, 5% +/-TOL, -350, 350PPM TC | Panasonic Electronic Components | ERX1FJR30 vs ERX1FR30 |
ERX1SJWR30E | RESISTOR, METAL FILM, 1W, 5%, 350ppm, 0.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERX1FJR30 vs ERX1SJWR30E |
ERX1SJR30E | Fixed Resistor, Metal Film, 1W, 0.3ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJR30 vs ERX1SJR30E |
ERX1SJUR30V | Fixed Resistor, Metal Film, 1W, 0.3ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJR30 vs ERX1SJUR30V |
ERX1SJR30 | Fixed Resistor, Metal Film, 1W, 0.3ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJR30 vs ERX1SJR30 |
ERX1SJR30V | Fixed Resistor, Metal Film, 1W, 0.3ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJR30 vs ERX1SJR30V |
ERX1FJR30V | RESISTOR, METAL FILM, 1W, 5%, 350ppm, 0.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERX1FJR30 vs ERX1FJR30V |