Part Details for ERX1FJ3R9H by Panasonic Electronic Components
Overview of ERX1FJ3R9H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERX1FJ3R9H
ERX1FJ3R9H CAD Models
ERX1FJ3R9H Part Data Attributes
|
ERX1FJ3R9H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERX1FJ3R9H
Panasonic Electronic Components
Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERX1FJ3R9H
This table gives cross-reference parts and alternative options found for ERX1FJ3R9H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX1FJ3R9H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERX1FJ3R9 | Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJ3R9H vs ERX1FJ3R9 |
ERX1SJU3R9V | Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJ3R9H vs ERX1SJU3R9V |
ERX1FJS3R9E | Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJ3R9H vs ERX1FJS3R9E |
ERX1F3R9 | RES,AXIAL,METAL FILM,3.9 OHMS,350WV,5% +/-TOL,-350,350PPM TC | Panasonic Electronic Components | ERX1FJ3R9H vs ERX1F3R9 |
ERX1SJ3R9V | Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJ3R9H vs ERX1SJ3R9V |
ERX1SJW3R9E | RESISTOR, METAL FILM, 1W, 5%, 350ppm, 3.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERX1FJ3R9H vs ERX1SJW3R9E |