Part Details for ERX.00.250.NTL by LEMO connectors
Overview of ERX.00.250.NTL by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERX.00.250.NTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERX.00.250.NTL-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$12.7024 / $19.4700 | Buy Now |
DISTI #
736-ERX.00.250.NTL
|
Mouser Electronics | Circular Push Pull Connectors RECPT W/ NUT COAX (50) RoHS: Compliant | 0 |
|
$12.5700 / $19.2700 | Order Now |
DISTI #
000000000003918282
|
Sager | Circular Push Pull Connectors RECPT W/ NUT COAX (50) Min Qty: 1 | 0 |
|
$11.3000 / $15.5900 | Buy Now |
Part Details for ERX.00.250.NTL
ERX.00.250.NTL CAD Models
ERX.00.250.NTL Part Data Attributes
|
ERX.00.250.NTL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERX.00.250.NTL
LEMO connectors
Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Description | Circular Push Pull Connectors RECPT W/ NUT COAX (50) | |
Samacsys Manufacturer | LEMO | |
Samacsys Modified On | 2024-04-17 03:15:38 | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |