ERWG451LGC562MDK0M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT

Overview of ERWG451LGC562MDK0M by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERWG451LGC562MDK0M by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERWG451LGC562MDK0M by Chemi-Con

ERWG451LGC562MDK0M
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
50.4 mA
Length
190 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
18700 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Shape
BINDING POST
Want to compare parts?
  1. ERWG451LGC562MDK0M
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for ERWG451LGC562MDK0M

This table gives cross-reference parts and alternative options found for ERWG451LGC562MDK0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERWG451LGC562MDK0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LNK2W562MSEG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation ERWG451LGC562MDK0M vs LNK2W562MSEG
LNK2W562MSEGBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation ERWG451LGC562MDK0M vs LNK2W562MSEGBB
LQR2W562MSEGBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation ERWG451LGC562MDK0M vs LQR2W562MSEGBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERWG451LGC562MDK0M by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERWG451LGC562MDK0M by Chemi-Con

Select Manufacturer
Which Manufacturer of ERWG451LGC562MDK0M would you like to use for your alert(s)?
  • Please alert me when ERWG451LGC562MDK0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERWG451LGC562MDK0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERWG451LGC562MDK0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERWG451LGC562MDK0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERWG451LGC562MDK0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERWG451LGC562MDK0M by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: