Part Details for ERTJ0EV104HA by Panasonic Electronic Components
Overview of ERTJ0EV104HA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERTJ0EV104HA
ERTJ0EV104HA CAD Models
ERTJ0EV104HA Part Data Attributes
|
ERTJ0EV104HA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERTJ0EV104HA
Panasonic Electronic Components
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.066 W | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4750 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |
Alternate Parts for ERTJ0EV104HA
This table gives cross-reference parts and alternative options found for ERTJ0EV104HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTJ0EV104HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERTJ0EA101HA | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Panasonic Electronic Components | ERTJ0EV104HA vs ERTJ0EA101HA |
ERTJ0ET104HA | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Panasonic Electronic Components | ERTJ0EV104HA vs ERTJ0ET104HA |