Datasheets
ERTJ0ER104J by: Panasonic Electronic Components

NTC Thermistor, 100000ohm, Surface Mount, CHIP

Part Details for ERTJ0ER104J by Panasonic Electronic Components

Overview of ERTJ0ER104J by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERTJ0ER104J

Part # Distributor Description Stock Price Buy
DISTI # ERT-J0ER104J
Avnet Americas Thermistor NTC 100KOhm 5% 2-Pin 0402 Pressed Carrier T/R - Tape and Reel (Alt: ERT-J0ER104J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0571
  • 20,000 $0.0559
  • 40,000 $0.0552
  • 60,000 $0.0536
  • 80,000 $0.0524
$0.0524 / $0.0571 Buy Now
DISTI # ERTJ0ER104J
Avnet Abacus - Tape and Reel (Alt: ERTJ0ER104J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100k 66mW 5% 4250K 2% 0402 NTC Thermistors ROHS 51
  • 1 $0.1885
  • 10 $0.1838
  • 30 $0.1807
  • 100 $0.1775
$0.1775 / $0.1885 Buy Now

Part Details for ERTJ0ER104J

ERTJ0ER104J CAD Models

ERTJ0ER104J Part Data Attributes

ERTJ0ER104J Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERTJ0ER104J Panasonic Electronic Components NTC Thermistor, 100000ohm, Surface Mount, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.5 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.066 W
Resistance 100000 Ω
Resistor Type NTC THERMISTOR
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermal Sensitivity Index 4300 K
Thermistor Application TEMPERATURE COMPENSATION
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERTJ0ER104J by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERTJ0ER104J by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERTJ0ER104J would you like to use for your alert(s)?
  • Please alert me when ERTJ0ER104J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERTJ0ER104J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERTJ0ER104J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERTJ0ER104J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERTJ0ER104J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERTJ0ER104J by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: