There are no models available for this part yet.
Overview of ERTD3ZFL200P by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERTD3ZFL200P by Panasonic Electronic Components
Part Data Attributes for ERTD3ZFL200P by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
ERTD
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
25 W
|
Resistance
|
20 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermal Sensitivity Index
|
3250 K
|
Thermistor Application
|
OVERLOAD PROTECTION
|
Tolerance
|
15%
|
Alternate Parts for ERTD3ZFL200P
This table gives cross-reference parts and alternative options found for ERTD3ZFL200P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTD3ZFL200P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERTD3RFL200V | RESISTOR, TEMPERATURE DEPENDENT, NTC, 20ohm, THROUGH HOLE MOUNT | Panasonic Electronic Components | ERTD3ZFL200P vs ERTD3RFL200V |
ERTD3ZFL200T | RESISTOR, TEMPERATURE DEPENDENT, NTC, 20ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3ZFL200P vs ERTD3ZFL200T |
ERTD3FFL200P | RESISTOR, TEMPERATURE DEPENDENT, NTC, 20ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3ZFL200P vs ERTD3FFL200P |
ERTD3RFL200T | RESISTOR, TEMPERATURE DEPENDENT, NTC, 20ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3ZFL200P vs ERTD3RFL200T |
ERTD3FFL200T | RESISTOR, TEMPERATURE DEPENDENT, NTC, 20ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3ZFL200P vs ERTD3FFL200T |
ERTD3ZFL200V | RESISTOR, TEMPERATURE DEPENDENT, NTC, 20ohm, THROUGH HOLE MOUNT | Panasonic Electronic Components | ERTD3ZFL200P vs ERTD3ZFL200V |