ERTD3REL8R0P
Panasonic Electronic Components
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ERTD3REL8R0P by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ERTD3REL8R0P by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERTD3REL8R0P by Panasonic Electronic Components

ERTD3REL8R0P
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Manufacturer Series
ERTD
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
40 W
Resistance
8 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3100 K
Thermistor Application
OVERLOAD PROTECTION
Tolerance
15%
Want to compare parts?
  1. ERTD3REL8R0P
    Panasonic Electronic Components
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ERTD3REL8R0P

This table gives cross-reference parts and alternative options found for ERTD3REL8R0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTD3REL8R0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERTD3ZEL8R0T RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3ZEL8R0T
ERTD3ZEL8R0P RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3ZEL8R0P
ERTD3FEL8R0T RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3FEL8R0T
ERTD3REL8R0T RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3REL8R0T
ERTD3REL8R0V RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT Panasonic Electronic Components ERTD3REL8R0P vs ERTD3REL8R0V
ERTD3FEL8R0P RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3FEL8R0P
ERTD3ZEL8R0V RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT Panasonic Electronic Components ERTD3REL8R0P vs ERTD3ZEL8R0V
Part Number Description Manufacturer Compare
ERTD3FEL8R0P RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3FEL8R0P
ERTD3ZEL8R0T RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3ZEL8R0T
ERTD3FEL8R0T RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3FEL8R0T
ERTD3FEL8R0S RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ERTD3REL8R0P vs ERTD3FEL8R0S
ERTD3REL8R0T RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD3REL8R0P vs ERTD3REL8R0T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERTD3REL8R0P by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERTD3REL8R0P by Panasonic Electronic Components

  • Please alert me when ERTD3REL8R0P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERTD3REL8R0P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERTD3REL8R0P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERTD3REL8R0P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERTD3REL8R0P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERTD3REL8R0P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: