Datasheets
ERTD3FIM803S by: Panasonic Electronic Components

RESISTOR, TEMPERATURE DEPENDENT, NTC, 80000ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for ERTD3FIM803S by Panasonic Electronic Components

Overview of ERTD3FIM803S by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERTD3FIM803S

ERTD3FIM803S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERTD3FIM803S Part Data Attributes

ERTD3FIM803S Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERTD3FIM803S Panasonic Electronic Components RESISTOR, TEMPERATURE DEPENDENT, NTC, 80000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3
Manufacturer Series ERTD
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -20 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.6 W
Resistance 80000 Ω
Resistor Type NTC THERMISTOR
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Thermal Sensitivity Index 5000 K
Thermistor Application TEMPERATURE COMPENSATION
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERTD3FIM803S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERTD3FIM803S by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERTD3FIM803S would you like to use for your alert(s)?
  • Please alert me when ERTD3FIM803S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERTD3FIM803S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERTD3FIM803S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERTD3FIM803S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERTD3FIM803S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERTD3FIM803S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: