Part Details for ERTD3FFL400T by Panasonic Electronic Components
Overview of ERTD3FFL400T by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERTD3FFL400T
ERTD3FFL400T CAD Models
ERTD3FFL400T Part Data Attributes
|
ERTD3FFL400T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERTD3FFL400T
Panasonic Electronic Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 40ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | ERTD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 40 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3200 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 15% |
Alternate Parts for ERTD3FFL400T
This table gives cross-reference parts and alternative options found for ERTD3FFL400T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTD3FFL400T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERTD3FFL400S | RESISTOR, TEMPERATURE DEPENDENT, NTC, 40ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ERTD3FFL400T vs ERTD3FFL400S |
ERTD3ZFL400S | RESISTOR, TEMPERATURE DEPENDENT, NTC, 40ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ERTD3FFL400T vs ERTD3ZFL400S |