ERTD2FHK462T
Panasonic Electronic Components
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 4600ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ERTD2FHK462T by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERTD2FHK462T by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERTD2FHK462T by Panasonic Electronic Components

ERTD2FHK462T
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Manufacturer Series
ERTD
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Packing Method
TAPE
Rated Power Dissipation (P)
0.4 W
Rated Temperature
25 °C
Resistance
4600 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
4100 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
10%
Want to compare parts?
  1. ERTD2FHK462T
    Panasonic Electronic Components
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 4600ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ERTD2FHK462T

This table gives cross-reference parts and alternative options found for ERTD2FHK462T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTD2FHK462T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERTD2ZHK462S RESISTOR, TEMPERATURE DEPENDENT, NTC, 4600ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD2FHK462T vs ERTD2ZHK462S
Part Number Description Manufacturer Compare
ERTD2ZHK462S RESISTOR, TEMPERATURE DEPENDENT, NTC, 4600ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD2FHK462T vs ERTD2ZHK462S
ERTD2ZHK462T RESISTOR, TEMPERATURE DEPENDENT, NTC, 4600ohm, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ERTD2FHK462T vs ERTD2ZHK462T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERTD2FHK462T by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERTD2FHK462T by Panasonic Electronic Components

  • Please alert me when ERTD2FHK462T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERTD2FHK462T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERTD2FHK462T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERTD2FHK462T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERTD2FHK462T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERTD2FHK462T by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: