Part Details for ERS4050P020N26 by NetPower Technologies Inc
Overview of ERS4050P020N26 by NetPower Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERS4050P020N26
ERS4050P020N26 CAD Models
ERS4050P020N26 Part Data Attributes
|
ERS4050P020N26
NetPower Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ERS4050P020N26
NetPower Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETPOWER CORP | |
Package Description | EIGHTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3/e4 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN/GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for ERS4050P020N26
This table gives cross-reference parts and alternative options found for ERS4050P020N26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERS4050P020N26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN0-MWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ERS4050P020N26 vs VI-LCN0-MWH1-CC |
HBS100ZG-ANT3V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ERS4050P020N26 vs HBS100ZG-ANT3V |
QSB10048S05 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8 | XP Power | ERS4050P020N26 vs QSB10048S05 |
ALQ20A48-8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | ERS4050P020N26 vs ALQ20A48-8 |
ERS4050N020N06 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | ERS4050P020N26 vs ERS4050N020N06 |
PTQA430050P2AS | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-8 | Texas Instruments | ERS4050P020N26 vs PTQA430050P2AS |
HBS100ZG-AT81V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | ERS4050P020N26 vs HBS100ZG-AT81V |
EQW020A0A81Z | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | Lineage Power | ERS4050P020N26 vs EQW020A0A81Z |
HBS100ZG-AT3H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | ERS4050P020N26 vs HBS100ZG-AT3H |
FPER48S5R020PA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK, ROHS COMPLIANT, PACKAGE-8 | FDK Corporation | ERS4050P020N26 vs FPER48S5R020PA |