Part Details for ERS221M0EA6.3X5.5T2 by Hitano Enterprise Corp
Overview of ERS221M0EA6.3X5.5T2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part Details for ERS221M0EA6.3X5.5T2
ERS221M0EA6.3X5.5T2 CAD Models
ERS221M0EA6.3X5.5T2 Part Data Attributes
|
ERS221M0EA6.3X5.5T2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ERS221M0EA6.3X5.5T2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 0.11 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 119.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for ERS221M0EA6.3X5.5T2
This table gives cross-reference parts and alternative options found for ERS221M0EA6.3X5.5T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERS221M0EA6.3X5.5T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERS221M0EA6.3X5.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EA6.3X5.5TA |
ERS221M0EB6.3X5.5T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EB6.3X5.5T2 |
ERS221M0EB6.3X5.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EB6.3X5.5TA |
ERS221M0ER6.3X5.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0ER6.3X5.5T1 |
ERS221M0EBA6.3X5.5T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EBA6.3X5.5T3 |
ERS221M0EB6.3X5.5T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EB6.3X5.5T3 |
ERS221M0ER6.3X5.5T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0ER6.3X5.5T3 |
ERS221M0EA6.3X5.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EA6.3X5.5T1 |
ERS221M0EBA6.3X5.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EBA6.3X5.5TA |
ERS221M0EB6.3X5.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS221M0EA6.3X5.5T2 vs ERS221M0EB6.3X5.5T1 |