Part Details for ERP610VH4220MERT by KEMET Corporation
Overview of ERP610VH4220MERT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERP610VH4220MERT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6321
|
Newark | 2200Pfv |Kemet ERP610VH4220MERT RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4540 | Buy Now |
Part Details for ERP610VH4220MERT
ERP610VH4220MERT CAD Models
ERP610VH4220MERT Part Data Attributes
|
ERP610VH4220MERT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERP610VH4220MERT
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, 4720,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; ENEC; UL; VDE | |
Size Code | 4720 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for ERP610VH4220MERT
This table gives cross-reference parts and alternative options found for ERP610VH4220MERT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERP610VH4220MERT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERP610VH4220MERY | CAP,CERAMIC,2.2NF,20% -TOL,20% +TOL,K4000 TC CODE | KEMET Corporation | ERP610VH4220MERT vs ERP610VH4220MERY |
ERP610VH4220MERZ | CAP,CERAMIC,2.2NF,20% -TOL,20% +TOL,K4000 TC CODE | KEMET Corporation | ERP610VH4220MERT vs ERP610VH4220MERZ |
ERP610VH4220MEJ0 | CAP,CERAMIC,2.2NF,20% -TOL,20% +TOL,K4000 TC CODE | KEMET Corporation | ERP610VH4220MERT vs ERP610VH4220MEJ0 |
VKP222MCQERZKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, 4720, | Vishay Intertechnologies | ERP610VH4220MERT vs VKP222MCQERZKR |
ERP610VH4220MQH0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0022uF, 4720, | KEMET Corporation | ERP610VH4220MERT vs ERP610VH4220MQH0 |