Part Details for EROS2CHF2940 by Panasonic Electronic Components
Overview of EROS2CHF2940 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EROS2CHF2940
EROS2CHF2940 CAD Models
EROS2CHF2940 Part Data Attributes
|
EROS2CHF2940
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EROS2CHF2940
Panasonic Electronic Components
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 294ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | EROS2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for EROS2CHF2940
This table gives cross-reference parts and alternative options found for EROS2CHF2940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EROS2CHF2940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EROS2PHF2940 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 294ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | EROS2CHF2940 vs EROS2PHF2940 |
ERO25CHF2940 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 294ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | EROS2CHF2940 vs ERO25CHF2940 |