ERO610T222MQC0
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED

Overview of ERO610T222MQC0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERO610T222MQC0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERO610T222MQC0 by KEMET Corporation

ERO610T222MQC0
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Additional Feature
SAFETY CLASS X1/Y2
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9 mm
JESD-609 Code
e3
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
RADIAL
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
440 V
Reference Standard
CAN, CSA, UL, VDE
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. ERO610T222MQC0
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ERO610T222MQC0

This table gives cross-reference parts and alternative options found for ERO610T222MQC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO610T222MQC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERO610T222MCJG Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERO610T222MCJG
ERO610T222MCRB Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERO610T222MCRB
ERO610T222MBRE Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERO610T222MBRE
ERK610Z222MCFG Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERK610Z222MCFG
ERO610T222MCLB Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERO610T222MCLB
ERK610Z222MBRE Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERK610Z222MBRE
ERK610Z222MCRB Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERK610Z222MCRB
ERO610T222MCFG Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERO610T222MCFG
ERK610Z222MYBR Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERK610Z222MYBR
ERK610Z222MCLB Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERO610T222MQC0 vs ERK610Z222MCLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERO610T222MQC0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERO610T222MQC0 by KEMET Corporation

  • Please alert me when ERO610T222MQC0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERO610T222MQC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERO610T222MQC0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERO610T222MQC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERO610T222MQC0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERO610T222MQC0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: