Part Details for ERO610T182MERU by KEMET Corporation
Overview of ERO610T182MERU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERO610T182MERU
ERO610T182MERU CAD Models
ERO610T182MERU Part Data Attributes
|
ERO610T182MERU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERO610T182MERU
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN, CSA, UL, VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for ERO610T182MERU
This table gives cross-reference parts and alternative options found for ERO610T182MERU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO610T182MERU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610T182MDF0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MDF0 |
ERO610T182MTC0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MTC0 |
ERO610T182MYAL | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MYAL |
ERO610T182MTD0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MTD0 |
ERO610T182MCRE | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MCRE |
WYO182MCMBF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERO610T182MERU vs WYO182MCMBF0KR |
ERO610T182MBLE | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MBLE |
ERO610T182MTG0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MTG0 |
ERO610T182MDRU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MDRU |
ERO610T182MYD0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERO610T182MERU vs ERO610T182MYD0 |