Part Details for ERO50CHD2101 by Panasonic Electronic Components
Overview of ERO50CHD2101 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERO50CHD2101
ERO50CHD2101 CAD Models
ERO50CHD2101 Part Data Attributes
|
ERO50CHD2101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERO50CHD2101
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.5W, 2100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | ERO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for ERO50CHD2101
This table gives cross-reference parts and alternative options found for ERO50CHD2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO50CHD2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF60C2101DM15 | Fixed Resistor, Metal Film, 0.5W, 2100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERO50CHD2101 vs MF60C2101DM15 |
MF1/2CCM125R2101D | Fixed Resistor, Metal Film, 0.5W, 2100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERO50CHD2101 vs MF1/2CCM125R2101D |
MF60C2101D | Fixed Resistor, Metal Film, 0.5W, 2100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERO50CHD2101 vs MF60C2101D |
MF1/2CTT52R2101D | Fixed Resistor, Metal Film, 0.5W, 2100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERO50CHD2101 vs MF1/2CTT52R2101D |
MF60C2101DT52 | Fixed Resistor, Metal Film, 0.5W, 2100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | ERO50CHD2101 vs MF60C2101DT52 |