Part Details for ERO25CHF62R0 by Panasonic Electronic Components
Overview of ERO25CHF62R0 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for ERO25CHF62R0
ERO25CHF62R0 CAD Models
ERO25CHF62R0 Part Data Attributes
|
ERO25CHF62R0
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERO25CHF62R0
Panasonic Electronic Components
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | ERO25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERO25CHF62R0
This table gives cross-reference parts and alternative options found for ERO25CHF62R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO25CHF62R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EROS2PHF62R0 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERO25CHF62R0 vs EROS2PHF62R0 |
EROS2THF62R0 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERO25CHF62R0 vs EROS2THF62R0 |
EROS2CHF62R0 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERO25CHF62R0 vs EROS2CHF62R0 |