ERO10THF2R00
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel,

Overview of ERO10THF2R00 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERO10THF2R00 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERO10THF2R00 by Panasonic Electronic Components

ERO10THF2R00
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Metal Film
JESD-609 Code
e3
Number of Terminals
2
Package Length
3.2 mm
Package Style
SMT
Packing Method
Box; Tape
Rated Power Dissipation (P)
0.125 W
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Series
ERO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERO10THF2R00
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for ERO10THF2R00

This table gives cross-reference parts and alternative options found for ERO10THF2R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO10THF2R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERO10PHF2R00 Fixed Resistor, Metal Film, 0.125W, 2ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, Panasonic Electronic Components ERO10THF2R00 vs ERO10PHF2R00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERO10THF2R00 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERO10THF2R00 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERO10THF2R00 would you like to use for your alert(s)?
  • Please alert me when ERO10THF2R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERO10THF2R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERO10THF2R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERO10THF2R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERO10THF2R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERO10THF2R00 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: