Part Details for ERL6210R000JKRH1 by Vishay Intertechnologies
Overview of ERL6210R000JKRH1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for ERL6210R000JKRH1
ERL6210R000JKRH1 CAD Models
ERL6210R000JKRH1 Part Data Attributes
|
ERL6210R000JKRH1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL6210R000JKRH1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 27.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.84 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for ERL6210R000JKRH1
This table gives cross-reference parts and alternative options found for ERL6210R000JKRH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL6210R000JKRH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL6210R000JKRE2 | Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | ERL6210R000JKRH1 vs ERL6210R000JKRE2 |
ERL6210R000JKCP2 | Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL6210R000JKRH1 vs ERL6210R000JKCP2 |
ERL6210R000JKR61 | Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL6210R000JKRH1 vs ERL6210R000JKR61 |
ERL6210R000JKBF1 | Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL6210R000JKRH1 vs ERL6210R000JKBF1 |
ERL6210R000JKEK2 | Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL6210R000JKRH1 vs ERL6210R000JKEK2 |
ERL6210R000JKEK500 | Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL6210R000JKRH1 vs ERL6210R000JKEK500 |