Part Details for ERL3238R300FKEK1 by Vishay Intertechnologies
Overview of ERL3238R300FKEK1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for ERL3238R300FKEK1
ERL3238R300FKEK1 CAD Models
ERL3238R300FKEK1 Part Data Attributes
|
ERL3238R300FKEK1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL3238R300FKEK1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for ERL3238R300FKEK1
This table gives cross-reference parts and alternative options found for ERL3238R300FKEK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL3238R300FKEK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C38R3FRBSL | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3238R300FKEK1 vs RLR32C38R3FRBSL |
ERL3238R300FKEK500 | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3238R300FKEK1 vs ERL3238R300FKEK500 |
RLR32C38R3FRB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 38.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3238R300FKEK1 vs RLR32C38R3FRB14 |
RLR32C38R3FRBSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 38.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3238R300FKEK1 vs RLR32C38R3FRBSL |
RLR32C38R3FRB14 | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3238R300FKEK1 vs RLR32C38R3FRB14 |