Part Details for ERL32330K00GKEB500 by Vishay Intertechnologies
Overview of ERL32330K00GKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL32330K00GKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL32330K00GKEB500
|
Avnet Americas | ERL-32-500 330K 2% T-1 EB e3 - Tape and Reel (Alt: ERL32330K00GKEB500) Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.8342 / $3.8493 | Buy Now |
Part Details for ERL32330K00GKEB500
ERL32330K00GKEB500 CAD Models
ERL32330K00GKEB500 Part Data Attributes
|
ERL32330K00GKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL32330K00GKEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for ERL32330K00GKEB500
This table gives cross-reference parts and alternative options found for ERL32330K00GKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL32330K00GKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C3303GPRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERL32330K00GKEB500 vs RLR32C3303GPRE7 |
RLR32C3303GRB14 | Vishay Intertechnologies | $11.6667 | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL32330K00GKEB500 vs RLR32C3303GRB14 |
RLR32C3303GMB14 | Vishay Intertechnologies | $11.6667 | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL32330K00GKEB500 vs RLR32C3303GMB14 |
RLR32C3303GRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL32330K00GKEB500 vs RLR32C3303GRRE6 |
RLR32C3303GRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL32330K00GKEB500 vs RLR32C3303GRRE6 |
RLR32C3303GPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL32330K00GKEB500 vs RLR32C3303GPBSL |
RLR32C3303GPRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERL32330K00GKEB500 vs RLR32C3303GPRE5 |
RLR32C3303GMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL32330K00GKEB500 vs RLR32C3303GMBSL |
RLR32C3303GPRSL | Vishay Intertechnologies | $6.2423 | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL32330K00GKEB500 vs RLR32C3303GPRSL |
ERL32330K00GKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 330000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL32330K00GKEB500 vs ERL32330K00GKEA500 |