Part Details for ERL3224R300FKEK500 by Vishay Intertechnologies
Overview of ERL3224R300FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL3224R300FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL3224R300FKEK500
|
Avnet Americas | ERL-32-500 24.3 1% T-1 EK e3 - Bulk (Alt: ERL3224R300FKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1375 / $10.5609 | Buy Now |
Part Details for ERL3224R300FKEK500
ERL3224R300FKEK500 CAD Models
ERL3224R300FKEK500 Part Data Attributes
|
ERL3224R300FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL3224R300FKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for ERL3224R300FKEK500
This table gives cross-reference parts and alternative options found for ERL3224R300FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL3224R300FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C24R3FMRSL | Fixed Resistor, Metal Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3224R300FKEK500 vs RLR32C24R3FMRSL |
RLR32C24R3FRRSL | Fixed Resistor, Metal Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3224R300FKEK500 vs RLR32C24R3FRRSL |
RLR32C24R3FRB14 | Fixed Resistor, Metal Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3224R300FKEK500 vs RLR32C24R3FRB14 |
RLR32C24R3FRB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 24.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3224R300FKEK500 vs RLR32C24R3FRB14 |
RLR32C24R3FPRE5 | Fixed Resistor, Metal Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3224R300FKEK500 vs RLR32C24R3FPRE5 |
RLR32C24R3FRRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL3224R300FKEK500 vs RLR32C24R3FRRE8 |
RLR32C24R3FPB14 | Fixed Resistor, Metal Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3224R300FKEK500 vs RLR32C24R3FPB14 |
RLR32C24R3FMRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 24.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3224R300FKEK500 vs RLR32C24R3FMRSL |
RLR32C24R3FPRE6 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 24.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3224R300FKEK500 vs RLR32C24R3FPRE6 |
RLR32C24R3FPRE6 | Fixed Resistor, Metal Film, 1W, 24.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3224R300FKEK500 vs RLR32C24R3FPRE6 |